345-010-544-404

Heilind Number:EDA345-010-544-404
Manufacturer:EDAC
Manufacturer Number:345-010-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for efficiency and durability. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering optimal functionality. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and fire resistance. Boasting a single row design with 10 positions and a pitch of .1 inch, it offers seamless integration for your electronic components. The straight mount orientation and .2 inch row spacing provide versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential connector.