345-010-544-488

Heilind Number:EDA345-010-544-488
Manufacturer:EDAC
Manufacturer Number:345-010-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-544-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Featuring ten positions in a single row, this connector ensures seamless data transmission in your electronic setups. The durable UL 94V-0 Thermoplastic Polyester housing guarantees secure and reliable connections, while the copper alloy contact material offers optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for durable and efficient board-to-board connections in your projects.