345-010-544-512

Heilind Number:EDA345-010-544-512
Manufacturer:EDAC
Manufacturer Number:345-010-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-544-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a 3A amperage rating, it provides efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Boasting two rows and ten positions, it offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for industrial or personal projects, this connector is a must-have for your PCB assembly needs.