345-010-544-802

Heilind Number:EDA345-010-544-802
Manufacturer:EDAC
Manufacturer Number:345-010-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-544-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connectors. Designed for precision and durability, these connectors feature a green UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With a pitch of .1 in and two rows of ten positions each, they offer seamless integration for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. From industrial machinery to consumer electronics, trust in our Board To Board Connectors for superior connectivity every time.