345-010-544-804

Heilind Number:EDA345-010-544-804
Manufacturer:EDAC
Manufacturer Number:345-010-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-544-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures reliable and safe operation. With two rows and ten positions, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on PCBs. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient mating. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics. Upgrade your connectivity solutions with this essential component.