345-010-544-858

Heilind Number:EDA345-010-544-858
Manufacturer:EDAC
Manufacturer Number:345-010-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-544-858

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With two rows and ten positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connection needs. Upgrade your electronic assemblies with this high-quality, straight mount orientation connector.