345-010-555-201

Heilind Number:EDA345-010-555-201
Manufacturer:EDAC
Manufacturer Number:345-010-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its copper alloy contacts ensure reliable conductivity, while the dual-row configuration with a pitch of .1 inches guarantees efficient signal transmission. With a total of 10 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.