345-010-555-202

Heilind Number:EDA345-010-555-202
Manufacturer:EDAC
Manufacturer Number:345-010-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal safety and longevity. The connector offers two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, perfect for precise and secure connections. With 10 positions available, it allows for seamless data transmission. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this reliable and efficient connector.