345-010-555-203

Heilind Number:EDA345-010-555-203
Manufacturer:EDAC
Manufacturer Number:345-010-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-203

Detailed Description

Enhance your circuit board connections with our versatile Board To Board PCB Connector. With a sleek design and durable construction, this essential component features two rows of ten positions each, ensuring seamless connectivity for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.