345-010-555-208

Heilind Number:EDA345-010-555-208
Manufacturer:EDAC
Manufacturer Number:345-010-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 10 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches for optimal performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity solutions with this versatile and efficient connector.