345-010-555-278

Heilind Number:EDA345-010-555-278
Manufacturer:EDAC
Manufacturer Number:345-010-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-278

Detailed Description

Upgrade your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing material in a sleek green color. With two rows of Copper Alloy contacts spaced at .1 inches, it offers reliable power transfer at an amperage of 3A. The straight mount orientation and ten positions make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent connectivity in any environment. Trust in its durable construction and precise engineering for seamless data transmission in your electronic devices.