345-010-555-288

Heilind Number:EDA345-010-555-288
Manufacturer:EDAC
Manufacturer Number:345-010-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-288

Detailed Description

Elevate your electronic connectivity with our Green Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With 10 positions spread across 2 rows and a pitch of .1 inches, it offers efficient data transfer with minimal signal loss. The copper alloy contact material guarantees optimal conductivity, while the operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Whether you're a DIY enthusiast or a professional tech wizard, this connector is a must-have for your projects. Upgrade your setups and experience enhanced connectivity like never before.