345-010-555-502

Heilind Number:EDA345-010-555-502
Manufacturer:EDAC
Manufacturer Number:345-010-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-502

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With ten positions across two rows, it offers ample room for secure connections. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Upgrade your PCB setups with this essential component, perfect for various applications in the electronics industry.