345-010-555-504

Heilind Number:EDA345-010-555-504
Manufacturer:EDAC
Manufacturer Number:345-010-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of ten positions each, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component, perfect for maximizing connectivity in electronic devices.