345-010-555-507

Heilind Number:EDA345-010-555-507
Manufacturer:EDAC
Manufacturer Number:345-010-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-507

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With 10 positions spread across 2 rows and a .1-inch pitch, it facilitates seamless data transfer. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your device's connectivity with this high-quality component.