345-010-555-508

Heilind Number:EDA345-010-555-508
Manufacturer:EDAC
Manufacturer Number:345-010-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of ten positions each, ensuring reliable data and power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component for seamless and efficient device operation.