345-010-555-558

Heilind Number:EDA345-010-555-558
Manufacturer:EDAC
Manufacturer Number:345-010-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for streamlined integration, this connector features two rows with a total of 10 positions, allowing for efficient data transfer. Crafted with precision, the contact material is made of durable copper alloy, ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless compatibility. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB setup with this essential component, perfect for a wide range of applications.