345-010-555-578

Heilind Number:EDA345-010-555-578
Manufacturer:EDAC
Manufacturer Number:345-010-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, featuring a sleek Green design that adds a pop of color to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures reliable power delivery at an amperage of 3 A. Its double-row configuration with 10 positions and a pitch of .1 inches offers ample space for secure connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.