345-010-555-588

Heilind Number:EDA345-010-555-588
Manufacturer:EDAC
Manufacturer Number:345-010-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it allows for secure and efficient data transmission. The straight mount orientation and 10 positions offer versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB assembly with this essential connector for optimal functionality.