345-010-555-802

Heilind Number:EDA345-010-555-802
Manufacturer:EDAC
Manufacturer Number:345-010-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material provides efficient power transmission, while the double-row design with ten positions allows for seamless connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector offers a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for your connectivity needs. Trust in this connector for seamless integration and optimal performance in your electronic systems.