345-010-555-804

Heilind Number:EDA345-010-555-804
Manufacturer:EDAC
Manufacturer Number:345-010-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-804

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features ten positions across two rows, ensuring efficient signal transmission in your electronic devices. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in harsh operating conditions, ranging from -40 to 105°C. The copper alloy contacts and .1-inch pitch offer precise and secure connections, while the .2-inch row spacing facilitates easy installation. Elevate your circuitry with this essential component, ideal for various applications in the electronics industry.