345-010-555-858

Heilind Number:EDA345-010-555-858
Manufacturer:EDAC
Manufacturer Number:345-010-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-555-858

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable conductivity. With a double-row layout and 10 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation accommodates various PCB designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Elevate your PCB connectivity with this essential component.