345-010-556-201

Heilind Number:EDA345-010-556-201
Manufacturer:EDAC
Manufacturer Number:345-010-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance in various applications. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the ten available positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Trust in our connector to elevate the efficiency of your electronic setups.