345-010-556-202

Heilind Number:EDA345-010-556-202
Manufacturer:EDAC
Manufacturer Number:345-010-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-202

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact two-row layout with ten positions, offering optimal space efficiency. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity and long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure PCB connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures excellent performance even in harsh environments. Upgrade your PCB assembly with this essential connector for seamless and efficient connectivity.