345-010-556-207

Heilind Number:EDA345-010-556-207
Manufacturer:EDAC
Manufacturer Number:345-010-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-207

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a rugged UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With two rows and ten positions, it offers ample connectivity options. The contact material is made of durable Copper Alloy, ensuring reliable signal transmission. Boasting a pitch and row spacing of .1in and .2in respectively, it allows for precise and secure mating. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and functionality for seamless PCB connectivity.