345-010-556-208

Heilind Number:EDA345-010-556-208
Manufacturer:EDAC
Manufacturer Number:345-010-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-208

Detailed Description

Enhance connectivity in your electronic projects with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green color, it adds a touch of style while ensuring reliable performance. With an amperage of 3A and constructed from UL 94V-0 Thermoplastic Polyester, this connector guarantees safe and efficient power transmission. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide secure and stable connections between boards. Boasting 10 positions, it offers ample room for multiple connections. Designed for straight mount orientation, it's easy to install and ensures a neat and organized setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your PCB connectivity with this high-quality and versatile component.