345-010-556-212

Heilind Number:EDA345-010-556-212
Manufacturer:EDAC
Manufacturer Number:345-010-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-212

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable operation even in demanding environments. With two rows and ten positions, it offers ample space for intricate circuitry, while the copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections, vital for maintaining optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a convenient choice for professionals. Elevate your PCB connectivity with this essential component.