345-010-556-278

Heilind Number:EDA345-010-556-278
Manufacturer:EDAC
Manufacturer Number:345-010-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-278

Detailed Description

Enhance connectivity within your electronic devices with our Green Board to Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable performance in various applications. The straight mount orientation and ten positions make it easy to install and use. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.