345-010-556-502

Heilind Number:EDA345-010-556-502
Manufacturer:EDAC
Manufacturer Number:345-010-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-502

Detailed Description

Enhance your PCB connectivity with this efficient Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of ten positions each, this connector offers ample space for your electronic components, ensuring optimal performance. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for easy installation and space-saving on your board. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether you're working on a DIY project or industrial application, this connector is a must-have for seamless PCB connectivity.