345-010-556-503

Heilind Number:EDA345-010-556-503
Manufacturer:EDAC
Manufacturer Number:345-010-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-503

Detailed Description

Enhance your PCB connectivity with this 10-position, dual-row Board To Board PCB Connector. Designed for reliability, it features contact materials made of durable copper alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in various environments. Its straight mount orientation offers easy installation, making it ideal for a range of applications. Upgrade your system with this efficient and durable connector.