345-010-556-504

Heilind Number:EDA345-010-556-504
Manufacturer:EDAC
Manufacturer Number:345-010-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-504

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable signal transmission in any application. With a compact design and a pitch of .1 inches, it's perfect for space-constrained setups. This connector boasts two rows of 10 positions each, allowing for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for demanding environments. Upgrade your connectivity solutions with this versatile and dependable connector.