345-010-556-507

Heilind Number:EDA345-010-556-507
Manufacturer:EDAC
Manufacturer Number:345-010-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it offers optimal functionality with its 10 positions and 2 rows. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your circuitry. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your electronic projects with this essential connector.