345-010-556-508

Heilind Number:EDA345-010-556-508
Manufacturer:EDAC
Manufacturer Number:345-010-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-508

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration and reliable performance. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of ten copper alloy contacts, it offers optimal conductivity for your electronic components. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Elevate your PCB connections with this high-quality connector, a must-have for any design project.