345-010-556-588

Heilind Number:EDA345-010-556-588
Manufacturer:EDAC
Manufacturer Number:345-010-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-588

Detailed Description

Enhance connectivity within your electronic assemblies with this high-performance Board To Board PCB Connector. Designed for seamless integration and optimal signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a compact pitch of .1 inches and two rows of ten positions each, it offers efficient data transfer in a wide range of applications. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for use in diverse environments. Trust in this connector for reliable and secure board-to-board connections, ensuring the smooth functioning of your electronic devices. Elevate your connectivity solutions with this essential component.