345-010-556-802

Heilind Number:EDA345-010-556-802
Manufacturer:EDAC
Manufacturer Number:345-010-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this green connector ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, offering a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Boasting ten positions, this straight-mount connector guarantees seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.