345-010-556-804

Heilind Number:EDA345-010-556-804
Manufacturer:EDAC
Manufacturer Number:345-010-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-804

Detailed Description

Enhance your PCB connections with these high-quality, green Board To Board Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With two rows and a pitch of .1 inches, these connectors offer seamless integration into your circuit design. The straight mount orientation and ten positions ensure a secure and stable connection. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your electronic projects with these essential components.