345-010-556-807

Heilind Number:EDA345-010-556-807
Manufacturer:EDAC
Manufacturer Number:345-010-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transmission. With 10 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and dual rows make it easy to install and optimize space on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connection capabilities with this green-colored connector.