345-010-556-808

Heilind Number:EDA345-010-556-808
Manufacturer:EDAC
Manufacturer Number:345-010-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact, two-row layout with 10 positions, offering ample room for your connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The .1-inch pitch and .2-inch row spacing facilitate easy and precise mounting on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient and stable operation, even in challenging environments. Trust in this connector for seamless and reliable card edge connections in your electronic projects.