345-010-556-812

Heilind Number:EDA345-010-556-812
Manufacturer:EDAC
Manufacturer Number:345-010-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-812

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With two rows and a pitch of .1 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and 10 positions make it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance even in challenging environments. Upgrade your connectivity with this essential component for efficient PCB assembly.