345-010-556-858

Heilind Number:EDA345-010-556-858
Manufacturer:EDAC
Manufacturer Number:345-010-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-556-858

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Engineered for reliability, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of ten Copper Alloy contacts, each offering a current rating of 3 A, this connector provides secure and efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Trust in our connector to meet your connectivity needs seamlessly.