345-010-558-101

Heilind Number:EDA345-010-558-101
Manufacturer:EDAC
Manufacturer Number:345-010-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-101

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a right-angle mount orientation and a pitch of .1 inch, it offers optimal space utilization on your PCB. The connector's one-row configuration, with 10 positions and a row spacing of .2 inches, facilitates easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance even in challenging environments. Trust in this connector for robust and efficient inter-board connectivity in your electronic projects.