345-010-558-102

Heilind Number:EDA345-010-558-102
Manufacturer:EDAC
Manufacturer Number:345-010-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a compact single-row layout, it offers easy installation and efficient space utilization. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for versatile positioning. Boasting ten positions and a pitch of .1 inches, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronics assembly with this essential component.