345-010-558-103

Heilind Number:EDA345-010-558-103
Manufacturer:EDAC
Manufacturer Number:345-010-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-103

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a single row design and right-angle mount orientation, it offers seamless integration into any setup. The 10-position connector boasts copper alloy contacts, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with the precision and quality of this connector.