345-010-558-104

Heilind Number:EDA345-010-558-104
Manufacturer:EDAC
Manufacturer Number:345-010-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-104

Detailed Description

Enhance your PCB connectivity with our innovative Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 10 positions, perfect for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and robust. Elevate your electronic projects with this essential component.