345-010-558-108

Heilind Number:EDA345-010-558-108
Manufacturer:EDAC
Manufacturer Number:345-010-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 10 positions in a single row with a pitch of .1 inches, ensuring seamless data transmission. Its right angle mount orientation allows for easy installation onto your PCB, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. Crafted with copper alloy contact material, it offers optimal conductivity, making it suitable for a wide range of applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.