345-010-558-112

Heilind Number:EDA345-010-558-112
Manufacturer:EDAC
Manufacturer Number:345-010-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this component features 10 positions in a single row with a .1-inch pitch, offering precise and efficient data transmission. The right-angle mount orientation ensures optimal space utilization, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.