345-010-558-158

Heilind Number:EDA345-010-558-158
Manufacturer:EDAC
Manufacturer Number:345-010-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-158

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features ten positions with a single row layout, perfect for efficient signal transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.