345-010-558-178

Heilind Number:EDA345-010-558-178
Manufacturer:EDAC
Manufacturer Number:345-010-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-178

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance. With a compact design and right-angle mount orientation, it's perfect for space-saving applications. This connector offers 10 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch, allowing for efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this durable and efficient connector for seamless connectivity.