345-010-558-188

Heilind Number:EDA345-010-558-188
Manufacturer:EDAC
Manufacturer Number:345-010-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-188

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board to Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a 10-position layout, ensuring optimal signal transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation further enhances space efficiency, making it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, and experience seamless connectivity like never before.