345-010-558-201

Heilind Number:EDA345-010-558-201
Manufacturer:EDAC
Manufacturer Number:345-010-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-201

Detailed Description

Enhance connectivity within your device with our versatile Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Its two rows, each with 10 copper alloy contacts, offer seamless and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and precise connectivity on your PCB. Designed for convenience, its right-angle mount orientation saves space and simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.